- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879453-3
1-1879453-3
TE Connectivity / AMP Brand
Resistor - 10 ohm - TE Series - 1 kW - ± 5% - Solder Lug.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Resistor - 10 ohm - TE Series - 1 kW - ± 5% - Solder Lug.
Search Keywords: 118794533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879453-3
-
Alias/AKA:TE1000B10RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1000 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$56.33
5
$55.68
10
$54.90
25
$54.33
50
$50.79
100
$47.77
250 +
$47.65
Click for Quote
Log in
to unlock special pricing