- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879453-0
1-1879453-0
TE Connectivity / AMP Brand
TE 1000W 5R6 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 5R6 5% Bracket
Search Keywords: 118794530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879453-0
-
Alias/AKA:TE1000B5R6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1000 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$70.51
5
$66.17
10
$64.30
25
$61.83
50
$59.96
100
$54.57
250 +
$48.89
Click for Quote
Log in
to unlock special pricing