- Home ›
- All Products›
- 1-1879452-1
1-1879452-1
TE Connectivity / AMP Brand
TE 750W 6R8 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 750W 6R8 5% Bracket
Search Keywords: 118794521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879452-1
-
Alias/AKA:TE750B6R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Power Rating:750 W
-
Temperature Coefficient:±440 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:6.8 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$60.46
5
$53.95
10
$52.34
25
$50.10
50
$48.04
100
$43.79
250 +
$40.28
Click for Quote
Log in
to unlock special pricing