- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879451-6
1-1879451-6
TE Connectivity / AMP Brand
TE 600W 18R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TE 600W 18R 5% Bracket
Search Keywords: 118794516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879451-6
-
Alias/AKA:TE600B18RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:600 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$64.96
5
$60.71
10
$58.88
25
$56.46
50
$54.62
100
$49.60
250 +
$44.29
Click for Quote
Log in
to unlock special pricing