- Home ›
- All Products›
- 1-1879444-3
1-1879444-3
TE Connectivity / AMP Brand
TE 100W 10R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 100W 10R 5% Bracket
Search Keywords: 118794443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879444-3
-
Alias/AKA:TE100B10RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Method:Loose Piece - Box
-
Power Rating:100 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±440 ppm/°C
-
Resistance Value:10 Ω
-
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$16.40
10
$15.64
25
$15.18
50
$14.74
100
$13.60
250
$12.16
500 +
$10.97
Click for Quote
Log in
to unlock special pricing