- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879444-0
1-1879444-0
TE Connectivity / AMP Brand
TE 100W 5R6 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TE 100W 5R6 5% Bracket
Search Keywords: 118794440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879444-0
-
Alias/AKA:TE100B5R6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Rating:100 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$16.73
10
$15.95
25
$15.48
50
$15.03
100
$13.87
250
$12.40
500 +
$11.19
Click for Quote
Log in
to unlock special pricing