- Home ›
- All Products›
- 1-1879386-8
1-1879386-8
TE Connectivity / AMP Brand
MGDH1-00011 1.0uH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MGDH1-00011 1.0uH
Search Keywords: 118793868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879386-8
-
Alias/AKA:MGDH1-00011-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1000 -
DC Resistance:.014 Ω
-
Inductance:1 µH
-
Current Rating (Max):5.3 mA
-
Element Type:Wire Wound
-
Shielded:No
-
Packaging Method:Taped & Reeled
-
Operating Temperature Range:-40 – 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,500
$3.19
3,000
$1.69
4,500
$1.16
6,000 +
$1.14
Click for Quote
Log in
to unlock special pricing