- Home ›
- All Products›
- 1-1879377-7
1-1879377-7
TE Connectivity / AMP Brand
CRGH0805 5% 4R3 0.33W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH0805 5% 4R3 0.33W
Search Keywords: 118793777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879377-7
-
Alias/AKA:CRGH0805J4R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:.33 W
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:4.3 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0109
10,000
$0.0091
25,000
$0.0086
50,000
$0.0082
100,000
$0.0081
150,000
$0.0080
250,000
$0.0075
500,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing