- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879363-5
1-1879363-5
TE Connectivity / AMP Brand
THS75 470R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS75 470R 5%
Search Keywords: 118793635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879363-5
-
Alias/AKA:THS75470RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:75 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/25/26
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$10.40
30
$10.08
50
$9.63
100
$9.35
250
$8.83
500
$8.05
1,000 +
$7.41
Click for Quote
Log in
to unlock special pricing