- Home ›
- All Products›
- 1-1879363-4
1-1879363-4
TE Connectivity / AMP Brand
THS75 330R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS75 330R 5%
Search Keywords: 118793634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879363-4
-
Alias/AKA:THS75330RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistance Class:Up to 1kΩ
-
Power Rating:75 W
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Temperature Coefficient:±30 ppm/°C
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:330 Ω
-
Operating Voltage:1400 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1400 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$10.40
30
$10.08
50
$9.63
100
$9.35
250
$8.83
500
$8.05
1,000 +
$7.41
Click for Quote
Log in
to unlock special pricing