Image is representational - see mfr. specs

RR03 5% 15K AMMO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RR03 5% 15K AMMO
Search Keywords: 118793554
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1879355-4
  • Alias/AKA:
    RR03J15KTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Packaging Method:
    Ammo Packed
  • Number of Terminations:
    2
  • Power Rating:
    3 W
  • Number of Resistors:
    1
  • Element Type:
    Metal Film
  • Resistor Type:
    Power Resistor
  • Temperature Coefficient:
    ±300 ppm/°C
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    15K Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    750 V
  • Voltage Rating:
    750 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 7/21/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0864
3,000
$0.0681
8,000
$0.0651
25,000
$0.0594
50,000
$0.0561
100,000
$0.0496
150,000
$0.0495
250,000 +
$0.0494
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!