- Home ›
- All Products›
- 1-1879354-8
TE Connectivity / AMP Brand
1-1879354-8
RR03 5% 1R6 AMMO
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RR03 5% 1R6 AMMO
Search Keywords: 118793548
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1879354-8 |
| Alias/AKA: | RR03J1R6TB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Temperature Coefficient: | ±300 ppm/°C |
| Resistance Class: | Up to 1kΩ |
| Resistor Type: | Power Resistor |
| Number of Terminations: | 2 |
| Power Rating: | 3 W |
| Number of Resistors: | 1 |
| Element Type: | Metal Film |
| Packaging Method: | Ammo Packed |
| Resistance Value: | 1.6 Ω |
| Lead Type: | Axial-Leaded |
| Operating Voltage: | 750 V |
| Voltage Rating: | 750 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1879354-8 RoHS compliant?
Yes, 1-1879354-8 is RoHS compliant.
What is the lead time for 1-1879354-8?
The standard lead time for 1-1879354-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$0.0906
3,000
$0.0851
5,000
$0.0814
8,000
$0.0812
25,000
$0.0742
50,000
$0.0673
100,000
$0.0621
150,000 +
$0.0619
Click for Quote
Log in
to unlock special pricing