- Home ›
- All Products›
- 1-1879352-8
TE Connectivity / AMP Brand
1-1879352-8
RR02 5% 1R6 AMMO
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879352-8
-
Alias/AKA:RR02J1R6TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Element Type:Metal Film
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Power Rating:2 W
-
Resistance Value:1.6 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V