- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1879350-1
1-1879350-1
TE Connectivity / AMP Brand
RR01 5% R56 AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RR01 5% R56 AMMO
Search Keywords: 118793501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879350-1
-
Alias/AKA:RR01JR56TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0334
10,000
$0.0327
25,000
$0.0325
50,000
$0.0307
100,000
$0.0284
150,000
$0.0284
250,000
$0.0262
500,000 +
$0.0260
Click for Quote
Log in
to unlock special pricing