- Home ›
- All Products›
- 1-1879339-7
1-1879339-7
TE Connectivity / AMP Brand
CPF 0603 20R 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0603 20R 1% 50PPM 5K RL
Search Keywords: 118793397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879339-7
-
Alias/AKA:CPF0603F20RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.063 W
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Resistance Value:20 Ω
-
Element Type:Thin Film
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0150
10,000
$0.0126
25,000
$0.0118
50,000
$0.0107
100,000
$0.0100
150,000
$0.0096
250,000
$0.0090
500,000 +
$0.0081
Click for Quote
Log in
to unlock special pricing