- Home ›
- All Products›
- 1-1879323-2
TE Connectivity / AMP Brand
1-1879323-2
DP11S HOR 20P NDET 30F M7*5MM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DP11S HOR 20P NDET 30F M7*5MM
Search Keywords: 118793232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879323-2
-
Alias/AKA:DP11SHN20A30F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Encoder Type:Contact Encoder
-
Number of Pulses:20
-
Adjustment Location:Side
-
Number of Detents:None
-
Operating Speed (Max):60 RPM
-
Shaft Style:Flatted
-
Product Orientation:Horizontal
-
Includes Switch:Yes
-
Termination Type:Printed Circuit Board
-
Sections:Single
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1879323-2 RoHS compliant?
Yes, 1-1879323-2 is RoHS compliant.
What is the lead time for 1-1879323-2?
The standard lead time for 1-1879323-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$5.85
500
$3.60
750
$2.85
1,000 +
$2.79
Click for Quote
Log in
to unlock special pricing