Image is representational - see mfr. specs

DP11 HOR 15P 30DET 20F M7*5MM

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
DP11 HOR 15P 30DET 20F M7*5MM
Search Keywords: 118793223
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-1879322-3
  • Alias/AKA:
    DP11H3015A20F
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Pulses:
    15
  • Adjustment Location:
    Side
  • Operating Speed (Max):
    60 RPM
  • Number of Detents:
    30
  • Encoder Type:
    Contact Encoder
  • Shaft Style:
    Flatted
  • Product Orientation:
    Horizontal
  • Termination Type:
    Printed Circuit Board
  • Sections:
    Single
  • Includes Switch:
    No
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
250
16 Weeks Pode enviar 21/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
250
$4.14
500
$2.55
750
$2.02
1 000 +
$1.98
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!