Image is representational - see mfr. specs

DP11S VER 20P NDET 20K M7*7MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DP11S VER 20P NDET 20K M7*7MM
Search Keywords: 118793212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1879321-2
  • Alias/AKA:
    DP11SVN20B20K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Encoder Type:
    Contact Encoder
  • Adjustment Location:
    Top
  • Number of Pulses:
    20
  • Number of Detents:
    None
  • Shaft Style:
    Knurled
  • Operating Speed (Max):
    60 RPM
  • Product Orientation:
    Vertical
  • Sections:
    Single
  • Includes Switch:
    Yes
  • Termination Type:
    Printed Circuit Board
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
250
$4.71
500
$2.90
750
$2.30
1,000 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!