- Home ›
- All Products›
- 1-1879314-5
1-1879314-5
TE Connectivity / AMP Brand
DPL12 24P 24DET 20F RED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DPL12 24P 24DET 20F RED
Search Keywords: 118793145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879314-5
-
Alias/AKA:DPL12V2424A20FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Shaft Style:Flatted
-
Adjustment Location:Top
-
Operating Speed (Max):60 RPM
-
Encoder Type:LED Encoder
-
Number of Detents:24
-
Number of Pulses:24
-
Product Orientation:Vertical
-
Sections:Single
-
Includes Switch:No
-
Termination Type:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$11.26
500
$5.96
750
$4.19
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing