Image is representational - see mfr. specs

RP 2A 2K74 0.1% 15PPM CUT LENGTH

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
RP 2A 2K74 0.1% 15PPM CUT LENGTH
Search Keywords: 118792750
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-1879275-0
  • Alias/AKA:
    RP73D2A2K74BTG
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Temperature Coefficient:
    ±15 ppm/°C
  • Power Rating:
    .125 W
  • Packaging Method:
    Cut Tape Length
  • Element Type:
    Thin Film
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    2.74K Ω
  • Operating Voltage:
    150 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    150 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
250
Multiple:
250
14 Weeks Pode enviar 7/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
250
$0.5757
500
$0.5577
1 000
$0.5327
2 500
$0.4762
5 000
$0.4375
7 500
$0.4364
10 000
$0.4258
15 000 +
$0.4007
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!