- Home ›
- All Products›
- 1-1879246-2
1-1879246-2
TE Connectivity / AMP Brand
RN 0603 10K 0.01% 5PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 10K 0.01% 5PPM CUT LENGTH
Search Keywords: 118792462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879246-2
-
Alias/AKA:RN73A1J10KLTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Number of Terminations:2
-
Packaging Method:Cut Tape Length
-
Power Rating:.063 W
-
Temperature Coefficient:±5 ppm/°C
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:10K Ω
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$2.80
100
$2.28
250
$2.18
500
$2.11
1,000
$2.00
2,500
$1.84
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing