- Home ›
- All Products›
- 1-1879246-1
1-1879246-1
TE Connectivity / AMP Brand
RN 0603 226R 0.1% 5PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 226R 0.1% 5PPM 5K RL
Search Keywords: 118792461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879246-1
-
Alias/AKA:RN73A1J226RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±5 ppm/°C
-
Number of Terminations:2
-
Power Rating:.063 W
-
Resistance Value:226 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.6371
2,500
$0.3921
3,750
$0.3104
5,000 +
$0.3042
Click for Quote
Log in
to unlock special pricing