Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879217-5

Thin Film Resistor - SMD 0603 - 4.99 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Resistor - SMD 0603 - 4.99 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 118792175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879217-5
Alias/AKA: CPF0603B4R99E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Number of Resistors: 1
Number of Terminations: 2
Element Type: Thin Film
Resistor Type: Precision Resistor
Operating Temperature Range: -55 – 155 °C
Resistance Class: Up to 1kΩ
Power Rating: .063 W
Resistance Value: 4.99 Ω
Packaging Method: Tape & Reel
Temperature Coefficient: ±25 ppm/°C
Operating Voltage: 50 V
Voltage Rating: 50 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1879217-5 RoHS compliant?
Yes, 1-1879217-5 is RoHS compliant.
What is the lead time for 1-1879217-5?
The standard lead time for 1-1879217-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1099
10,000
$0.1068
25,000
$0.1039
50,000
$0.0945
100,000
$0.0893
150,000 +
$0.0881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!