- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1879127-1
TE Connectivity / AMP Brand
1-1879127-1
RN 0402 267R 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RN 0402 267R 0.1% 10PPM 1K RL
Search Keywords: 118791271
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1879127-1 |
| Alias/AKA: | RN73C1E267RBTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Voltage Rating: | 25 V |
| Size Code: | 0402 |
| Dimensions: | 1 x .5 x .3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1 % |
| Resistance: | 267 Ω |
| Resistor Type: | Precision Resistor |
| Product Type: | Fixed Resistor |
| Resistance Range: | Up to 1kΩ Ω |
| Power Rating: | .063 W |
| Temperature Coefficient: | ±10 ppm/°C |
| Mount Style: | Surface Mount |
| Packaging Method: | Taped & Reeled |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1879127-1 RoHS compliant?
Yes, 1-1879127-1 is RoHS compliant.
What is the lead time for 1-1879127-1?
The standard lead time for 1-1879127-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1,000
$0.5283
3,000
$0.4848
5,000
$0.4836
8,000
$0.4657
10,000
$0.4471
15,000
$0.4412
25,000
$0.4167
50,000 +
$0.3343
Click for Quote
Log in
to unlock special pricing