- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879074-6
1-1879074-6
TE Connectivity / AMP Brand
THS15 10R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS15 10R 5%
Product Highlights:
- THS Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 15.00 W
- Tolerance = 5 %
Search Keywords: 118790746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879074-6
-
Alias/AKA:THS1510RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:15 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.02
500
$1.91
1,000
$1.79
2,500
$1.78
5,000
$1.55
7,500
$1.54
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing