Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879074-2

THS15 3R9 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
THS15 3R9 5%
Search Keywords: 118790742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879074-2
Alias/AKA: THS153R9J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Power Rating: 15 W
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1879074-2 RoHS compliant?
Yes, 1-1879074-2 is RoHS compliant.
What is the lead time for 1-1879074-2?
The standard lead time for 1-1879074-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.41
300
$2.25
500
$2.18
1,000
$2.08
2,500
$1.89
5,000
$1.70
7,500
$1.66
10,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!