Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879073-6

Res Wirewound 3.3 Ohm 5% 10W A±50ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 3.3 Ohm 5% 10W A±50ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 118790736
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1879073-6
  • Alias/AKA:
    THS103R3J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Technology:
    Wirewound11336
  • Case Style:
    Aluminum Housed11317
  • Mounting:
    Chassis Mount11323
  • Power Rating:
    10 W
  • Termination Style:
    Axial11339
  • Resistance Value:
    3.3 Ohm
  • Tolerance:
    511340%
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1879073-6 RoHS compliant?
Yes, 1-1879073-6 is RoHS compliant.
What is the lead time for 1-1879073-6?
The standard lead time for 1-1879073-6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.22
500
$2.15
1,000
$2.04
2,500
$1.91
5,000
$1.76
7,500
$1.73
10,000 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!