- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879073-5
1-1879073-5
TE Connectivity / AMP Brand
Aluminium Housed Power Resistor - 2.7 ohms ±5% - 10W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Aluminium Housed Power Resistor - 2.7 ohms ±5% - 10W
Search Keywords: 118790735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879073-5
-
Alias/AKA:THS102R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$1.90
300
$1.81
500
$1.75
1,000
$1.66
2,500
$1.56
5,000
$1.44
7,500
$1.43
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing