- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879073-2
1-1879073-2
TE Connectivity / AMP Brand
Aluminium Housed Power Resistor - 1.8 ohms ±5% - 10W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Aluminium Housed Power Resistor - 1.8 ohms ±5% - 10W
Search Keywords: 118790732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879073-2
-
Alias/AKA:THS101R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$1.92
300
$1.80
500
$1.74
1,000
$1.66
2,500
$1.51
5,000
$1.37
7,500
$1.33
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing