- Home ›
- All Products›
- 1-1879072-5
1-1879072-5
TE Connectivity / AMP Brand
Flame-Proof Power Metal Oxide Film Resistor - 62 Kohms (+/-) 2% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 62 Kohms (+/-) 2% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: 118790725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879072-5
-
Alias/AKA:ROX3SG62K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Value:62K Ω
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:1kΩ – 1MΩ
-
Temperature Coefficient:±350 ppm/°C
-
Power Rating:3 W
-
Number of Resistors:1
-
Element Type:Metal Oxide Film
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$0.3200
5,000
$0.1969
7,500
$0.1559
10,000 +
$0.1528
Click for Quote
Log in
to unlock special pricing