Image is representational - see mfr. specs

THS50 2R7 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
THS50 2R7 5%
Search Keywords: 118790717
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1879071-7
  • Alias/AKA:
    THS502R7J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Power Rating:
    50 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,052
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.99
300
$2.79
500
$2.70
1,000
$2.58
2,500
$2.35
5,000
$2.11
7,500
$2.09
10,000 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!