- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879071-4
1-1879071-4
TE Connectivity / AMP Brand
THS50 1R8 5%
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
THS50 1R8 5%
Search Keywords: 118790714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879071-4
-
Alias/AKA:THS501R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$3.02
300
$2.83
500
$2.73
1,000
$2.61
2,500
$2.38
5,000
$2.14
7,500
$2.12
10,000 +
$1.95
Click for Quote
Log in
to unlock special pricing