- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879071-3
1-1879071-3
TE Connectivity / AMP Brand
Aluminium Housed Power Resistor - 1.5 ohms ±5% - 50W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Aluminium Housed Power Resistor - 1.5 ohms ±5% - 50W
Search Keywords: 118790713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879071-3
-
Alias/AKA:THS501R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Buy all 63 in-stock or the regular minimum order quantity of 100
Stock lot only:
63
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$3.894
100
$3.540
300
$3.040
500
$2.860
1,000
$2.810
2,500
$2.800
5,000
$2.790
7,500
$2.780
10,000 +
$2.770
Click for Quote
Log in
to unlock special pricing