- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879071-2
1-1879071-2
TE Connectivity / AMP Brand
THS50 1R2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS50 1R2 5%
Product Highlights:
- THS Series
- Resistance Selection = <1K ?
- Resistance = 1.2 ?
- Power Rating = 50.00 W
- Tolerance = 5 %
Search Keywords: 118790712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879071-2
-
Alias/AKA:THS501R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 100
On Order:
200
can ship 7/1/26
Stock lot only:
20
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$3.311
100
$3.010
300
$2.790
500
$2.750
1,000
$2.640
2,500
$2.480
5,000
$2.280
7,500
$2.250
10,000 +
$2.070
Click for Quote
Log in
to unlock special pricing