Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879071-0

Aluminium Housed Power Resistor - 0.68 ohms ±5% - 50W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminium Housed Power Resistor - 0.68 ohms ±5% - 50W
Search Keywords: 118790710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1879071-0
  • Alias/AKA:
    THS50R68J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Power Rating:
    50 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1879071-0 RoHS compliant?
Yes, 1-1879071-0 is RoHS compliant.
What is the lead time for 1-1879071-0?
The standard lead time for 1-1879071-0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.68
300
$3.45
500
$3.34
1,000
$3.18
2,500
$2.88
5,000 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!