- Home ›
- All Products›
- 1-1879015-2
1-1879015-2
TE Connectivity / AMP Brand
RN 1206 825R 0.1% 5PPM Cut Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 1206 825R 0.1% 5PPM Cut Length
Search Keywords: 118790152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879015-2
-
Alias/AKA:RN73A2B825RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.125 W
-
Number of Terminations:2
-
Packaging Method:Cut Tape Length
-
Number of Resistors:1
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±5 ppm/°C
-
Resistance Value:825 Ω
-
Resistance Class:Up to 1kΩ
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.59
250
$1.54
500
$1.47
1,000
$1.41
2,500
$1.28
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing