Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879011-7

SMF2 1K0 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMF2 1K0 5%
Product Highlights:
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 1K ?
  • Power Rating = 2.00 W
  • Tolerance = 5 %
Search Keywords: 118790117
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879011-7
Alias/AKA: SMF21K0JT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Resistance Value: 1 KOhm
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1879011-7 RoHS compliant?
Yes, 1-1879011-7 is RoHS compliant.
What is the lead time for 1-1879011-7?
The standard lead time for 1-1879011-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,718
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2501
4,000
$0.2442
6,000
$0.2406
8,000
$0.2382
10,000
$0.2362
26,000
$0.2164
50,000 +
$0.1997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!