Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879005-0

3520 20R 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3520 20R 5%
Search Keywords: 118790050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879005-0
Alias/AKA: 352020RJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1879005-0 RoHS compliant?
Yes, 1-1879005-0 is RoHS compliant.
What is the lead time for 1-1879005-0?
The standard lead time for 1-1879005-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
4000
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0870
12,000
$0.0791
18,000
$0.0626
24,000 +
$0.0613
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!