- Home ›
- All Products›
- 1-1871946-6
1-1871946-6
TE Connectivity / AMP Brand
DYNAMIC 1900D REC HSG CRIMP TYPE 12p
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1900D REC HSG CRIMP TYPE 12p
Search Keywords: 118719466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1871946-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Rows:2
-
Circuit Application:Signal
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:12
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$1.54
500
$1.15
750
$1.07
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing