- Home ›
- All Products›
- 1-1871056-5
1-1871056-5
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY V 30P X NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D HDR ASSY V 30P X NATURAL
Search Keywords: 118710565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1871056-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Polyester GF
-
Mating Alignment:With
-
PCB Mount Retention Type:Retention Leg
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:30
-
PCB Mount Retention:With
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.079 in, 2 mm
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Natural
-
Circuit Application:Power & Signal
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
175
$14.89
350
$7.88
525
$5.55
700 +
$5.44
Click for Quote
Log in
to unlock special pricing