- Home ›
- All Products›
- 1-1863004-2
1-1863004-2
TE Connectivity / AMP Brand
10P UMNL PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
10P UMNL PLUG HSG
Search Keywords: 118630042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1863004-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Circuit Identification Feature:With
-
Packaging Quantity:700
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout:Inline
-
Contact Retention Within Housing:Without
-
UL Rating:Recognized
-
Panel Mount Feature:Without
-
Number of Rows:1
-
Operating Voltage:600 VAC
-
Sealable:No
-
Number of Positions:10
-
Connector & Housing Type:Plug
-
Housing Color:Natural
-
Rectangular Power Connector Type:Housing
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Multiple Contact Types:Without
-
Contact Type:Socket
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.25 in, 6.35 mm
-
Housing Material:PA 6 GF , PA 66
-
Packaging Method:Bag & Box
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Agency/Standard:CSA , UL , VDE
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4025
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
4,025
$1.2564
8,050
$0.6631
12,075
$0.4560
16,100 +
$0.4469
Click for Quote
Log in
to unlock special pricing