- Home ›
- All Products›
- 118385-5
118385-5
TE Connectivity / AMP Brand
POST F-THRU 100 C/L 30/1AU 13P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
POST F-THRU 100 C/L 30/1AU 13P
Product Highlights:
- Contact
- 13 Dual Positions
- 2.54 mm Centerline
- Termination (Solder) Post Length = 17.45 mm
- Pin
Search Keywords: 1183855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:118385-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Quantity:400
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Insulation Support:Without
-
Contact Current Rating (Max):3 A
-
PCB Mount Retention:With
-
Contact Resistance:8 mΩ
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material:Gold
-
Insulation Resistance:2000 MΩ
-
Packaging Method:Box
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Post & Tail Length:.687 in, 17.45 mm
-
PCB Contact Termination Area Plating Material Thickness:1 µin, .0254 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
600
$30.32
1,200
$15.49
1,800
$10.54
2,400 +
$10.33
Click for Quote
Log in
to unlock special pricing