- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 1-1838201-0
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-1838201-0
Butt Splice Terminal 10-12AWG 27mm 8.1mm Loose Piece
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Butt Splice Terminal 10-12AWG 27mm 8.1mm Loose Piece
Search Keywords: 118382010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1838201-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1-1838201-0 discontinued?
Yes, 1-1838201-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1838201-0?
The recommended replacement for 1-1838201-0 is 34072 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1838201-0 RoHS compliant?
Yes, 1-1838201-0 is RoHS compliant.
What is the lead time for 1-1838201-0?
The standard lead time for 1-1838201-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.