- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1834017-2
TE Connectivity / AMP Brand
1-1834017-2
Conn DDR SO DIMM SKT 200 POS 0.6mm Solder ST SMD Hard Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1834017-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DDR SO DIMM
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
This product is discontinued, but still in stock.