- Home ›
- All Products›
- 1-1833011-5
1-1833011-5
TE Connectivity / AMP Brand
RZF1-1A6-L006
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
RZF1-1A6-L006
Search Keywords: 118330115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1833011-5
-
Alias/AKA:RZF1-1A6-L006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Number of Poles:1
-
Contact Limiting Continuous Current:16 A
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Contact Plating Material:Silver Nickel
-
Length Class (Mechanical):25 – 30 mm
-
Contact Current Rating (Max):16 A
-
Contact Voltage Rating:250 VAC
-
Height Class (Mechanical):16 – 20 mm
-
Relay Mounting Type:Printed Circuit Board
-
Coil Resistance:66.6 Ω
-
Environmental Category of Protection:RTII
-
Power Relay Type:Standard
-
Coil Power Rating Class:500 – 600 mW
-
Contact Switching Voltage (Max):400 VAC
-
Coil Special Features:UL Coil Insulation Class F
-
Width Class (Mechanical):12 – 16 mm
-
Insulation Creepage Class:8 mm
-
Case Color:Natural
-
Coil Voltage Rating:6 VDC
-
Insulation Clearance Class:5 – 8 mm
-
Contact Arrangement:1 Form A (NO)
-
Contact Limiting Making Current:16 A
-
Switch Arrangement:1 Form A (SPST-NO)
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Contact Material:AgNi90/10
-
Coil Magnetic System:Monostable, DC
-
Shock:100Gs, 6ms
-
Vibration:5Gs, 0 - 500Hz
-
Contact Switching Load (Min):100mA @ 5V
-
Coil Power Rating DC:530 mW
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Contact Current Class:10 – 20 A, 15 – 20 A, 16 A
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Product Weight:11 g, .388 oz
-
Product Height:.705 in, 17.9 mm
-
Product Length:1.142 in, 29 mm
-
Product Width:.504 in, 12.8 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:2500 – 5000 V, 4000 – 5000 V, 5000 V
-
Packaging Method:Carton & Tube
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
574
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
20
Price (USD)
Qty
Unit Price
400
$2.52
446
$2.42
2,227
$2.33
6,681 +
$2.22
Click for Quote
Log in
to unlock special pricing