- Home ›
- All Products›
- 1-1828936-1
1-1828936-1
TE Connectivity / AMP Brand
CA FO 2FIB B/O SM LC ODVA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CA FO 2FIB B/O SM LC ODVA
Search Keywords: 118289361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1828936-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot Type (Left):Bend Limiting
-
Number of Connectors (End A):2
-
Boot Type (Right):Bend Limiting
-
Cable Buffering:Tight Buffer
-
Number of Fibers:2
-
Number of Connectors (End B):2
-
Boot Color (Left):Black
-
Insertion Loss A (Max):.21 dB
-
Insertion Loss B (Max):.21 dB
-
Return Loss:55 dB
-
Boot Color (Right):Black
-
Connector Color (End A):Blue
-
Polarity:Flipped
-
Connector Color (End B):Blue
-
Cable Assembly Length:3.353 ft, 10.85 – 11.15 m
-
Connector Type (End B):LC Duplex Plug
-
Connector Type (End A):LC Duplex Plug
-
Ferrule Material:Zirconia
-
Fiber Type:SM
-
Cable Assembly Type:LC Duplex
-
Cable Color:Black
-
Outside Cable Diameter:.295 in, 7.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$331.08
5
$244.49
8
$181.46
10 +
$177.83
Click for Quote
Log in
to unlock special pricing