- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1827876-6
1-1827876-6
TE Connectivity / AMP Brand
DYNAMIC 1200D HDR ASSY H 12PX BLACK GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D HDR ASSY H 12PX BLACK GOLD
Product Highlights:
- Terminate To Printed Circuit Board
- Header Assembly
- Number of Positions = 12
- Mount = Board Mount
- Keyed
Search Keywords: 118278766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827876-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Power
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:HDR
-
Pitch:2.5 mm
-
Termination Method:Solder
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,394
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
260
Order Increment:
26
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
26
$2.76
52
$2.75
104
$2.60
260
$2.58
520
$2.57
780
$2.56
1,040 +
$2.53
Click for Quote
Log in
to unlock special pricing