- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1827876-2
1-1827876-2
TE Connectivity / AMP Brand
DYNAMIC 1200D HDR ASSY H 4P X BLACK GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D HDR ASSY H 4P X BLACK GOLD
Product Highlights:
- Terminate To Printed Circuit Board
- Header Assembly
- Number of Positions = 4
- Mount = Board Mount
- Keyed
Search Keywords: 118278762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827876-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
61 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,333
Can Ship immediately
Minimum Order Quantity:
61
Order Increment:
61
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
61
$1.270
305
$1.221
549
$1.203
1,037
$1.171
2,501
$1.156
5,002
$0.963
7,503
$0.952
10,004 +
$0.949
Click for Quote
Log in
to unlock special pricing