- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1827875-6
1-1827875-6
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- With Contacts
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 118278756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827875-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Power
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Pitch:2.5 mm
-
Termination Method:Solder
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,782
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
26
$2.32
104
$2.08
260
$2.03
520
$1.99
1,014
$1.95
2,522
$1.92
5,018
$1.58
7,514 +
$1.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments