- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1827875-5
1-1827875-5
TE Connectivity / AMP Brand
DYNAMIC 1200D HDR ASSY V 10PX BLACK GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D HDR ASSY V 10PX BLACK GOLD
Search Keywords: 118278755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827875-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,640
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
30
$1.95
120
$1.88
270
$1.83
510
$1.80
1,020
$1.76
2,520
$1.71
5,010 +
$1.40
Click for Quote
Log in
to unlock special pricing